Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
610-1N5292
Manufacturer Part #:

1N5292

Manufacturer:

Description: Current Regulator Diodes .62mA Curr Reg
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Current Regulator Diodes
RoHS: RoHS Compliant Details
Maximum Regulator Current: 0.682 mA
Maximum Limiting Voltage: 1.13 V
Maximum Peak Operating Voltage: 100 V
Mounting Style: Through Hole
Package / Case: DO-204AH
Configuration: Single
Maximum Operating Temperature: + 200 C
Minimum Dynamic Impedance: 1.55 MOhms
Minimum Knee Impedance: 0.47 MOhms
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 400
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
364 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 364 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.70
  25: $5.14
  100: $4.67
  250: $4.21
  500: $3.79
  1,000: $3.19
  2,000: $3.03
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N5314
Current Regulator Diodes 4.7mA Curr Reg
Central Semiconductor
1: $5.70
E68-00A
Pushbutton Switches SPDT .1A QC TERM
Cherry Electrical
1: $5.56
1N5290
Current Regulator Diodes .47mA Curr Reg
Central Semiconductor
1: $6.71
1N5297
Current Regulator Diodes 1.0mA Curr Reg
Central Semiconductor
1: $5.70
22-05-3021
Headers & Wire Housings R/A PCB HDR 2P TIN FRICTIO ...
Molex
1: $0.48
MKT1817510065
Film Capacitors 1uF 63V 10%
Vishay/Roederstein
1: $1.39
VN0104N3-G
MOSFET 40V 3Ohm
Supertex
1: $0.68
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
LM311P
Comparator ICs Diff Comparator
Texas Instruments
1: $0.32
PTS080501B500RP100
Board Mount Temperature Sensors 0805 500ohms RTD 0 ...
Vishay/Beyschlag
1: $2.78
VP0104N3-G
MOSFET 40V 8Ohm
Supertex
1: $0.73
DC60S3
Solid State Relays - Industrial Mount 60VDC 3 AMP ...
Crydom
1: $18.73
1N5296
Current Regulator Diodes .91mA Curr Reg
Central Semiconductor
1: $5.70
1N5287
Current Regulator Diodes .33mA Curr Reg
Central Semiconductor
1: $5.70
E-103
Current Regulator Diodes 50V 10mA
Semitec
1: $2.31
E-202
Current Regulator Diodes 100V 2mA
Semitec
1: $2.31
P6KE30A
TVS Diodes - Transient Voltage Suppressors 600W 30 ...
STMicroelectronics
1: $0.29
E-153
Current Regulator Diodes 50V 15mA
Semitec
1: $2.31
E-101
Current Regulator Diodes 100V .10mA
Semitec
1: $2.31
RN60D1691FB14
Metal Film Resistors - Through Hole 1/4watt 1.69Ko ...
Vishay/Dale
1: $0.11

116245381