|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
610-1N5290
Manufacturer Part #:

1N5290

Manufacturer:

Description:
Current Regulator Diodes .47mA Curr Reg
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Current Regulator Diodes
RoHS: RoHS Compliant Details
Brand: Central Semiconductor
Maximum Regulator Current: 0.517 mA
Maximum Limiting Voltage: 1.05 V
Maximum Peak Operating Voltage: 100 V
Mounting Style: Through Hole
Package / Case: DO-204AH
Configuration: Single
Maximum Operating Temperature: + 200 C
Minimum Dynamic Impedance: 2.7 MOhms
Minimum Knee Impedance: 750 kOhms
Minimum Operating Temperature: - 65 C
Series: 1N5290
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
610-1N5290TR 1N5290 TR Reel Non-Stocked $3.35 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N5314 Current Regulator Diodes 6,656
1N5296 Current Regulator Diodes 145
MC7815BTG Linear Voltage Regulators 1,536
E-701 Current Regulator Diodes 473
MUR140G Rectifiers 6,726
EKMG630ELL100ME11D Aluminum Electrolytic Capacitors - Leaded 1,850
AD818ANZ Video Amplifiers 91
MMK15225J63B05L4BULK Film Capacitors 947
C315C471J1G5TA Multilayer Ceramic Capacitors MLCC - Leaded 1,328
MMK10105K100A04L4BULK Film Capacitors 156
Real Time Availability
Stock:
377 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 377 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.85
10:
$5.80
25:
$5.28
100:
$4.77
250:
$4.38
500:
$3.68
$3.48
$3.35

To add to a project, please Log In.

116245381 197847692 147914401 117544012Alternative Packaging