Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
610-1N5287
Manufacturer Part #:

1N5287

Manufacturer:

Description: Current Regulator Diodes .33mA Curr Reg
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Current Regulator Diodes
RoHS: RoHS Compliant Details
Maximum Regulator Current: 0.363 mA
Maximum Limiting Voltage: 1 V
Maximum Peak Operating Voltage: 100 V
Mounting Style: Through Hole
Package / Case: DO-204AH
Packaging: Bulk
Configuration: Single
Maximum Operating Temperature: + 200 C
Minimum Dynamic Impedance: 6.6 MOhms
Minimum Knee Impedance: 1.35 MOhms
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 400
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
322 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.70
  25: $5.14
  100: $4.67
  250: $4.21
  500: $3.79
  1,000: $3.19
  2,000: $3.03
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
1N5290
Current Regulator Diodes .47mA Curr Reg
Central Semiconductor
1: $6.71
1N5297
Current Regulator Diodes 1.0mA Curr Reg
Central Semiconductor
1: $5.70
63849-1
Terminals TAB .250 PCB
TE Connectivity / AMP
1: $0.17
C322C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
TAP106M035SCS
Tantalum Capacitors - Solid Leaded 35volt 10uF 20%
AVX
1: $1.05
BC550CBU
Transistors Bipolar - BJT NPN 45V 100mA HFE/800
Fairchild Semiconductor
1: $0.05
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.69
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
MKS4B041002C00KSSD
Film Capacitors 50V 1uF 10% PCM7.5 PCM7.5
WIMA
1: $1.09
FKP2D001001D00HSSD
Film Capacitors 100V 100pF 2.5%
WIMA
1: $0.33
BC557CG
Transistors Bipolar - BJT 100mA 50V PNP
ON Semiconductor
1: $0.11
WP3A8GD
Standard LEDs - Through Hole Green 568nm Diffused ...
Kingbright
1: $0.06
DSF050J474
Film Capacitors 0.47uF 50V
Cornell Dubilier
1: $0.49
RPEF51H104Z2K1A03B
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Murata Electronics
1: $0.21
T352E106M025AT7301
Tantalum Capacitors - Solid Leaded 25volts 10uF 20 ...
Kemet
1: $2.20
271-1.8K-RC
Metal Film Resistors - Through Hole 1.8Kohms 1% 50 ...
Xicon
1: $0.13
271-200-RC
Metal Film Resistors - Through Hole 200ohms 1% 50P ...
Xicon
1: $0.13
LTL-4234
Standard LEDs - Through Hole Green Transparent
Lite-On
1: $0.08
BC547C
Transistors Bipolar - BJT NPN 45V 100mA HFE/8
Fairchild Semiconductor
1: $0.11

116245381