Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

1N5287 LEADFREE

Manufacturer:

Description: Current Regulator Diodes .33mA Curr Reg
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Current Regulator Diodes
Maximum Regulator Current: 0.363 mA
Maximum Limiting Voltage: 1 V
Maximum Peak Operating Voltage: 100 V
Mounting Style: Through Hole
Package / Case: DO-204AH
Packaging: Bulk
Configuration: Single
Maximum Operating Temperature: + 200 C
Minimum Dynamic Impedance: 6.6 MOhms
Minimum Knee Impedance: 1.35 MOhms
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 400
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001