Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
610-1N4615
Manufacturer Part #:

1N4615

Manufacturer:

Description: Zener Diodes .25W 5% Lw Noise/Lvl
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Zener Voltage: 2 V
Voltage Tolerance: 5 %
Zener Current: 110 mA
Power Dissipation: 250 mW
Maximum Reverse Leakage Current: 5 uA
Maximum Zener Impedance: 1.25 kOhms
Maximum Operating Temperature: + 200 C
Mounting Style: Through Hole
Package / Case: DO-35
Packaging: Box
Configuration: Single
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,086 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.93
  25: $0.811
  100: $0.75
  250: $0.645
  500: $0.588
  1,000: $0.45
  2,000: $0.42
  5,000: $0.399
  10,000: $0.384

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
22-23-2061
Headers & Wire Housings VERT PCB HDR 6P TIN FRICTI ...
Molex
1: $0.44
BUK7275-100A,118
MOSFET TAPE13 PWR-MOS
NXP Semiconductors
1: $0.61
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
2N3906TA
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.20
NZX5V1B,133
Zener Diodes Diode Zener Single 5V 2% 500mW 2-Pin
NXP Semiconductors
1: $0.19
BZX79-B3V0,133
Zener Diodes Diode Zener Single 3V 2% 500mW 2-Pin
NXP Semiconductors
1: $0.18
1N5222B-TAP
Zener Diodes 2.5 Volt 0.5W 5%
Vishay Semiconductors
1: $0.10
T350A155K016AT
Tantalum Capacitors - Solid Leaded 16volts 1.5uF 1 ...
Kemet
1: $1.06
B41827A6106M000
Aluminum Electrolytic Capacitors - Leaded 50volts ...
EPCOS
1: $0.07
72R160XMR
Resettable Fuses PTC POLYFUSE RADIAL 72V 1.60A
Littelfuse
1: $0.37
1N4616
Zener Diodes .25W 5% Lw Noise/Lvl
Central Semiconductor
1: $0.81
1N4614
Zener Diodes .25W 5% Lw Noise/Lvl
Central Semiconductor
1: $0.93
PT10LV10-502A2020
Trimmer Resistors - Through Hole 5Kohms 10mm Rnd T ...
Piher
1: $0.46
1N5225B
Zener Diodes 3.0V .5W 5% ZENER BULK
Fairchild Semiconductor
1: $0.12
270-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.15
MF1/4DCT52R4700F
Metal Film Resistors - Through Hole 1/4W 470 ohm 1 ...
KOA Speer
1: $0.06
CRA2512-FZ-R100ELF
Current Sense Resistors - SMD 0.100ohms 1% +/- 75P ...
Bourns
1: $0.49
292-499K-RC
Thick Film Resistors - SMD 1/10WATT 499KOHMS 1%
Xicon
5000: $0.00
270-2K-RC
Metal Film Resistors - Through Hole 2Kohms 1% 50PP ...
Xicon
1: $0.15

116245381