Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
938-CLK04P040L17
Manufacturer Part #:

CLK04P040L17

Manufacturer:

Description: Supercapacitors 4.2V 40uF THROUGH HOLE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cellergy
RoHS: RoHS Compliant Details
Capacitance: 0.04 Farad
Tolerance: - 20 %, + 80 %
Voltage Rating: 4.2 V
ESR: 360 mOhms
Operating Temperature Range: - 40 C to + 70 C
Termination Style: Radial
Lead Spacing: 11 mm
Dimensions: 17.5 mm W x 17 mm L x 2.9 mm H
Capacitance - uF: 40000 uF
Case Height: 2.9 mm
Case Length: 17 mm
Case Width: 17.5 mm
Leakage Current: 6 uA
Packaging: Tray
Product: Supercapacitors
Series: CLK
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.90
  10: $6.18
  50: $5.62
  100: $5.04
  250: $4.63
  500: $4.23
  1,000: $4.02
  2,500: $3.70
  5,000: Quote

To add to a project, please Log In.


137573880 123340912