Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
938-CLG05P080L28
Manufacturer Part #:

CLG05P080L28

Manufacturer:

Description: Supercapacitors Radial/Flat Leads 5.6V 80mF
Silverlight Page 926, Mouser Enhanced Catalog
PDF Page 926, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cellergy
RoHS: RoHS Compliant Details
Capacitance: 0.08 Farad
Tolerance: - 20 %, + 80 %
Voltage Rating: 5.5 V
ESR: 100 mOhms
Operating Temperature Range: - 40 C to + 70 C
Termination Style: Radial
Lead Spacing: 11 mm
Dimensions: 17.5 mm W x 28 mm L x 4.8 mm H
Capacitance - uF: 80000 uF
Case Height: 4.8 mm
Case Length: 28 mm
Case Width: 17.5 mm
Leakage Current: 20 uA
Packaging: Tray
Product: Supercapacitors
Series: CLG
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
161 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.74
  10: $11.43
  50: $10.37
  100: $9.29
  250: $8.57
  500: $7.82
  1,000: $7.43
  2,500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3373EEKA+T
Translation - Voltage Levels 1uA 16Mbps Dual Low-V ...
Maxim Integrated
1: $2.30
R-785.0-0.5
DC/DC Converters 0.5A DC/DC REG 6.5-34Vin 5Vout
RECOM Power
1: $7.81
PG164120
Programmers - Processor Based PICkit2 Microcon- tr ...
Microchip Technology
1: $34.99
FIN1019MX
Buffers & Line Drivers 3.3V Driver/Receiver Hi Spe ...
Fairchild Semiconductor
1: $1.48
DS3231MZ+
Real Time Clock 5+/-ppm RTC
Maxim Integrated
1: $8.65
MS25043-10DA
Circular MIL Spec Tools, Hardware & Accessories DU ...
Glenair
1: $12.35
CGA3E2C0G1H103J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.38
SI2333CDS-T1-E3
MOSFET 12V 5.1A 2.5W 35mohm @ 4.5V
Vishay/Siliconix
1: $0.53
EN5311QI
Switching Converters, Regulators & Controllers 1A ...
Enpirion
1: $3.33
EL-17-21/W1D-ANPHY/3T
Standard LEDs - SMD White Diffused 40mcd
Everlight
1: $0.45
NL8FC
Loudspeaker Connectors 8C FEMALE CBL MT.
Neutrik
1: $12.86
NC3FD-H
XLR Connectors 3C FEMALE PCB NICKEL
Neutrik
1: $4.58
106462-1
Headers & Wire Housings FASTIN-FASTON 2P HSG
TE Connectivity / AMP
1: $2.59
828904-1
Automotive Connectors Wire Seal JR Timer 1.2-2.1mm ...
TE Connectivity / AMP
1: $0.15
963040-3
Automotive Connectors 2 CT CONN SHELL
TE Connectivity / AMP
1: $2.63
TLC27L2AIDR
Operational Amplifiers - Op Amps LinCMOS Precision ...
Texas Instruments
1: $1.06
HSMC-A100-Q00J1
Standard LEDs - SMD Red Epoxy Lens 626nm 100mcd
Avago Technologies
1: $0.19
MAX4372TESA+
Current Sense Amplifiers uPower High-Side Current- ...
Maxim Integrated
1: $2.07
CLG05P040L28
Supercapacitors / Ultracapacitors Radial/Flat Lead ...
Cellergy
1: $7.28
ID1A-6S-2.54SF(71)
Memory Card Connectors SOC SIM CARD
Hirose Connector
1: $3.24


187367474 137573880 120337991