Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
938-CLG02P700F48
Manufacturer Part #:

CLG02P700F48

Manufacturer:

Description: Supercapacitors / Ultracapacitors 2.1V 700mF FLT LEADS
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cellergy
Product Category: Supercapacitors / Ultracapacitors
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Capacitance: 0.7 Farad
Voltage Rating: 2.1 V
Tolerance: - 20 %, + 80 %
ESR: 11 mOhms
Operating Temperature Range: - 40 C to + 70 C
Case Length: 48 mm
Case Width: 30.5 mm
Case Height: 2.5 mm
Brand: Cellergy
Lead Spacing: 22.3 mm
Leakage Current: 65 uA
Packaging: Tray
Product: Supercapacitors
Series: CLG
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
137573880