United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 698-CAT9554AWI-G
Manufacturer Part #:

CAT9554AWI-G

Manufacturer:

Description: I/O Expanders, Repeaters & Hubs 8-Bit Parallel IO
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Catalyst / ON Semiconductor
Product Category: I/O Expanders, Repeaters & Hubs
RoHS: RoHS Compliant Details
Logic Family: CAT9554A
Operating Supply Voltage: 2.3 V to 5.5 V
Power Dissipation: 1 W
Operating Temperature Range: - 40 C to + 85 C
Package / Case: SOIC-16
Packaging: Reel
Input Voltage: 5 V
Logic Type: I2C, SMBus
Maximum Clock Frequency: 400 KHz
Mounting Style: SMD/SMT
Output Current: 50 mA
Output Voltage: 5 V
Factory Pack Quantity: 47



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
FOD2712A
Transistor Output Optocouplers Isolated Error Amp ...
Fairchild Semiconductor
1: $0.99
TPS51124RGER
DC/DC Switching Controllers Dual Sync Step Down fo ...
Texas Instruments
1: $3.75
TPS2061DBVT
Power Switch ICs - USB Sgl 1A Crnt-Ltd,Pwr- Dist S ...
Texas Instruments
1: $2.42
RJFTV22N00
Ethernet & Telecom Connectors RJFTV PM RECPT SOLDE ...
Amphenol PCD
1: $41.76
1367073-1
I/O Connectors SFP 20P SMT ASSY
TE Connectivity / AMP
1: $2.45
DF12(4.0)-20DP-0.5V(86)
Board to Board / Mezzanine Connectors 20P V SMT DR ...
Hirose Connector
1: $1.56
AT32UC3A3256-CTUT
Microcontrollers (MCU) 256KB, 144FFBGA Ind
Atmel
1: $12.85
NC7S08M5
Gates (AND / NAND / OR / NOR) 2-Input AND Gate
Fairchild Semiconductor
1: $0.67
DF12-20DS-0.5V(86)
Board to Board / Mezzanine Connectors 20P V SMT DR ...
Hirose Connector
1: $1.06
TPS3809K33DBVR
Supervisory Circuits 2.93V Volt. Sup
Texas Instruments
1: $0.81
TL084BCDE4
Operational Amplifiers - Op Amps JFET-Input Oper A ...
Texas Instruments
1: $1.34
SN74LVC1G08DBVR
Gates (AND / NAND / OR / NOR) Single 2 Input
Texas Instruments
1: $0.36
TPS51200DRCT
Low Dropout (LDO) Regulators Sink/Source DDR Term ...
Texas Instruments
1: $2.73
142-0701-201
RF Connectors PCB STRAIGHT JACK 50ohm .155" LEGS G ...
Emerson / Johnson
1: $2.81
TLV320AIC3101IRHBT
Audio CODECs 6 In & Out Speaker & Headph Amp
Texas Instruments
1: $7.06
AT25DF321A-SH-B
Flash SPI Dataflash 32MB 2.7-3.6V 100MHz
Atmel
1: $2.32
UHE-12/2500-Q12-C
DC/DC Converters 30W 24V to 12V 2.5A
Murata Power Solutions
1: $55.40
SN74LVC2G14DCKR
Inverters Dual Schmitt-Trigger
Texas Instruments
1: $0.39
NJM79L05UA
Linear Regulators - Standard -5V .1A 3 Terminal
NJR
1: $0.58
NJM78L05UA
Linear Regulators - Standard 5V .1A 3 Terminal
NJR
1: $0.39