United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 698-CAT6095VP2I-GT4
Manufacturer Part #:

CAT6095VP2I-GT4

Manufacturer:

Description: Board Mount Temperature Sensors Dig Output Temp Sensor
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |

Manufacturer: Catalyst / ON Semiconductor
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Device Function: Sensor
Configuration: Local
Output Type: Digital
Accuracy: +/- 3 C
Digital Output - Bus Interface: 2-Wire, SMBus, I2C
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 45 C
Package / Case: TDFN-8 EP
Packaging: Reel
Description/Function: JEDEC JC42.4 Compliant Temperature Sensor
Digital Output - Number of Bits: 12 bit
Height: 0.73 mm
Length: 2 mm
Operating Supply Voltage: 3 V to 3.6 V
Operating Temperature Range: - 45 C to + 130 C
Width: 3 mm



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:

194707424 126916482 144949695