|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
691-VLD2S00BAZC00000
Manufacturer Part #:

VLD2S00B-AZC00-000

Manufacturer:

Description:
Rocker Switches DP (ON)OFF(ON) 20A 12V Non-ill No Lens
Mouser Online Catalog Page 1,910, Mouser Online Catalog
PDF Page 1,910, PDF Catalog Page
VLD2S00B-AZC00-000 Datasheet VLD2S00B-AZC00-000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carling Technologies
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: (ON) - OFF - (ON)
Current Rating: 20 A
Voltage Rating DC: 12 VDC
Termination Style: Quick Connect Terminal
Actuator: Rocker
Mounting Style: Panel
Contact Plating: Silver Tin Oxide
Brand: Carling Technologies
Contact Rating: 20 A
Packaging: Bulk
Series: V
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3036042 DIN Rail Terminal Blocks 1,473
3036372 DIN Rail Terminal Blocks 963
42238-2 Terminals 14,104
3030187 Terminal Block Tools & Accessories 662
3030161 Terminal Block Tools & Accessories 2,764
VMS-01 Switch Hardware 317
3030307 Terminal Block Tools & Accessories 145
3036071 DIN Rail Terminal Blocks 69
3036660 Terminal Block Tools & Accessories 284
Real Time Availability
Stock:
516 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.95
25:
$6.12
50:
$5.70
100:
$5.13
500:
$4.97
$4.66

To add to a project, please Log In.

179683289 165954354 165583196 171030384 167387259 187110232 148847885 189371948 107609394 121910155 130253816 133639882