|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
691-VCH-01
Manufacturer Part #:

VCH-01 CONNECTOR HOUSING BLACK

Manufacturer:

Description:
Switch Hardware CONNECTOR HOUSING BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carling Technologies
Product Category: Switch Hardware
RoHS: RoHS Compliant Details
Brand: Carling Technologies
Product: Hardware
Type: Contact
For Use With: Actuators, Base Switches
Designed for: V Series Contura
Color: Black
Series: VCH
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206070-8 Standard Circular Connector 7,664
12015792 Automotive Connectors 38,868
12077411-L Automotive Connectors 15,823
VC1-01 Switch Hardware 1,469
1N4752A Zener Diodes 14,277
15324980 Automotive Connectors 114,775
12010300 Automotive Connectors 69,217
12015870-L Automotive Connectors 1,978
42100-2 (Cut Strip) Terminals 5,400
12084590-L Automotive Connectors 1,319
Real Time Availability
Stock:
2,727 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.98
25:
$0.87
50:
$0.77
100:
$0.687
500:
$0.603
$0.557

To add to a project, please Log In.

165583196 133639882 167387259 171030384 189371948