|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
691-RV26D2DC0CB-K4C
Manufacturer Part #:

RV26D2DC0CB-K4C

Manufacturer:

Description:
Rotary Switches On-Off-On, 20 A 12 V
Mouser Online Catalog Page 1,930, Mouser Online Catalog
PDF Page 1,930, PDF Catalog Page
RV26D2DC0CB-K4C Datasheet RV26D2DC0CB-K4C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carling Technologies
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Current Rating: 20 A
Voltage Rating: 12 VDC
Termination Style: Quick Connect
Series: V
Actuator: Knob
Voltage Rating DC: 12 VDC
Brand: Carling Technologies
Illumination: LED
Illumination Color: Red
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
502225-0801 Automotive Connectors 5,686
PIC16F887-I/PT 8-bit Microcontrollers - MCU 4,463
LS150-12 Switching Power Supplies 144
L293D Motor / Motion / Ignition Controllers & Drivers 561
UF4007 Rectifiers 55,428
009155002541006 Battery Contacts 6,999
009155004541006 Battery Contacts 5,902
ECQ-E4474KF Film Capacitors 5,873
TSAL6100 Infrared Emitters 35,282
C1608X7S2A104K080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 72,866
Real Time Availability
Stock:
59 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.27
10:
$31.18
25:
$28.58
50:
$26.38
150:
$22.20

To add to a project, please Log In.

133639882 165583196 167387259 171030384 189371948 198331820