Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
691-RV24D2CC0CB-K4C
Manufacturer Part #:

RV24D2CC0CB-K4C

Manufacturer:

Description:
Rotary Switches On-On, 20 A 12 V
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,017, Mouser Online Catalog
PDF Page 2,017, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carling Technologies
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Current Rating: 20 A
Voltage Rating: 12 VDC
Termination Style: Quick Connect
Actuator: Knob
Voltage Rating DC: 12 V
Brand: Carling Technologies
Illumination: LED
Illumination Color: RED
Series: V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY7C1071DV33-12BAXI SRAM 114
01500274Z Fuse Holder 3,476
TPS62090QRGTRQ1 Voltage Regulators - Switching Regulators 2,230
SFH 4710 Infrared Emitters - High Power 3,260
VSMY98545 Infrared Emitters - High Power 785
15326863 Automotive Connectors 3,106
15326939 Automotive Connectors 3,619
BK/HHB-R Fuse Holder 2,172
RV26D2DC0CB-K4C Rotary Switches 60
VH2-01 Switch Hardware 96
Real Time Availability
Stock:
62 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.36
  10: $31.26
  25: $28.65
  50: $26.45
  150: $22.26

To add to a project, please Log In.

198331820 171030384 189371948 165583196 167387259 133639882