|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
691-RV21D2BC00B-K4C
Manufacturer Part #:

RV21D2BC00B-K4C

Manufacturer:

Description:
Rotary Switches On-Off, 20 A 12 V
Mouser Online Catalog Page 1,930, Mouser Online Catalog
PDF Page 1,930, PDF Catalog Page
RV21D2BC00B-K4C Datasheet RV21D2BC00B-K4C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carling Technologies
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Current Rating: 20 A
Voltage Rating: 12 VDC
Termination Style: Quick Connect
Series: V
Actuator: Knob
Voltage Rating DC: 12 VDC
Brand: Carling Technologies
Illumination: LED
Illumination Color: Red
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
15300002 Automotive Connectors 31,299
15300027 Automotive Connectors 22,420
15324982 Automotive Connectors 367,306
31818 Terminals 17,521
32151 Terminals 6,972
RTD14012 General Purpose Relays 2,141
15324983 Automotive Connectors 117,871
12077411-L Automotive Connectors 15,297
BC857B,215 Bipolar Transistors - BJT 57,552
VC1-01 Switch Hardware 1,469
Real Time Availability
Stock:
81 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$28.14
10:
$25.60
25:
$23.46
50:
$21.66
150:
$18.23

To add to a project, please Log In.

189371948 198331820 133639882 171030384 165583196 167387259