Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
691-RGSCC901RB-B-0
Manufacturer Part #:

RGSCC901-R-B-B-0

Manufacturer:

Description: Rocker Switches & Paddle Switches DPST OFF-ON
Silverlight Page 1,888, Mouser Enhanced Catalog
PDF Page 1,888, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carling Technologies
Product Category: Rocker Switches & Paddle Switches
RoHS: RoHS Compliant Details
Contact Form: DPST
Switch Function: OFF - NONE - ON
Current Rating: 20 A
Voltage Rating AC: 250 V
Termination Style: Tabs
Actuator: Rocker
Mounting Style: Snap In
Contact Plating: Silver
Illumination: Not Illuminated
Contact Rating: 15 A at 250 V
Mounting Hole: Rectangle
Mounting Hole Size: 28.58 mm x 22.15 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
140 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.64
  25: $2.22
  50: $2.11
  100: $1.83

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G8P-1A4P-DC12
General Purpose Relays Power PCB Relay PCB SPST-NO ...
Omron Electronics
1: $3.73
1546413-3
Ethernet & Telecom Connectors BLKHD PASSTHRU W/JCK
TE Connectivity
1: $27.16
SLPX682M100H9P3
Aluminum Electrolytic Capacitors - Snap In 6800uF ...
Cornell Dubilier
1: $9.79
TA45-A326L150C0
Circuit Breakers TA45 ORANGE RCKR 15A
Schurter
1: $26.23
IRFP9140PBF
MOSFET P-Chan 100V 21 Amp
Vishay/Siliconix
1: $2.45
LM10CN/NOPB
Operational Amplifiers - Op Amps OP AMP AND VLTG R ...
Texas Instruments
1: $2.67
CGD1046HI,112
RF Amplifier 1CH 4.5dB 24V 450mA
NXP Semiconductors
1: $48.17
FT245RQ-REEL
USB Interface IC USB to Parallel FIFO Enhanced IC ...
FTDI
1: $4.50
SM8S43A-E3/2D
TVS Diodes - Transient Voltage Suppressors 8W 43V ...
Vishay Semiconductors
1: $2.57
MJE350
Transistors Bipolar - BJT PNP Medium Power
STMicroelectronics
1: $0.37
E69-00A
Pushbutton Switches SPDT 10A Panel Mount
Cherry Electrical
1: $4.08
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
LT1013CP
Operational Amplifiers - Op Amps Dual Precision
Texas Instruments
1: $2.12
TCST5250
Optical Switches, Transmissive, Phototransistor Ou ...
Vishay Semiconductors
1: $1.50
MAL210618103E3
Aluminum Electrolytic Capacitors - Screw Terminal ...
Vishay/BC Components
1: $40.75
NJM4558D
Operational Amplifiers - Op Amps Dual High Gain
NJR
1: $0.33
108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.55
4590R-104K
Fixed Inductors 100 uH 10%
API Delevan
1: $4.41
RH050200R0FC02
Wirewound Resistors - Chassis Mount 50watts 200ohm ...
Vishay/Dale
1: $3.63
RGSCC901-R-B-B-E
Rocker Switches & Paddle Switches DPST OFF-ON
Carling Technologies
1: $2.54

171030384