Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
691-MB1B346101A26BC
Manufacturer Part #:

MB1-B-34-610-1-A26-B-C

Manufacturer:

Description: Circuit Breakers 10 A ONE POLE FLAT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carling Technologies
Product Category: Circuit Breakers
RoHS: In Transition
Product: Hydraulic Magnetic Circuit Breakers
Product Type: Supplementary Protector
Current Rating: 10 A
Voltage Rating AC: 125 V, 250 V
Voltage Rating DC: 80 V
Number of Poles: 1 Pole
Actuator Type: Rocker
Circuit Function: Series Trip (Current)
Series: M
Operating Temperature Range: - 40 C to + 85 C
Illuminated: No
Color: White
Dielectric Strength: 1.5 kV
Height: 34.93 mm
Length: 35.43 mm
Mounting Style: Snap In
Termination Style: Quick Connect
Trip Time: 1 s to 15 s
Type: Circuit Breaker
Voltage Rating: 250 VAC, 80 VDC
Width: 17.27 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.14
  10: $13.55
  25: $12.51
  50: $11.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1113/80
Switch Accessories ROCKER SWITCH BOOT CLEAR
APM HEXSEAL
1: $2.55


This product is also available in:
165954354