Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
691-MA1B346201A12BC
Manufacturer Part #:

MA1-B-34-620-1-A12-B-C

Manufacturer:

Description: Circuit Breakers 20 A ONE POLE ANGLED
Silverlight Page 2,022, Mouser Enhanced Catalog
PDF Page 2,022, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carling Technologies
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Hydraulic Magnetic Circuit Breakers
Product Type: Supplementary Protector
Current Rating: 20 A
Voltage Rating AC: 125 V, 250 V
Voltage Rating DC: 80 V
Number of Poles: 1 Pole
Actuator Type: Rocker
Circuit Function: Series Trip (Current)
Series: M
Operating Temperature Range: - 40 C to + 85 C
Illuminated: No
Color: White
Dielectric Strength: 1.5 kV
Height: 34.93 mm
Length: 35.43 mm
Mounting Style: Snap In
Termination Style: Quick Connect
Trip Time: 1 s to 15 s
Type: Circuit Breaker
Voltage Rating: 250 VAC, 80 VDC
Width: 17.27 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.11
  10: $16.36
  25: $15.11
  50: $13.47

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1113/80
Switch Accessories ROCKER SWITCH BOOT CLEAR
APM HEXSEAL
1: $2.55
LM2576HVT-ADJ/NOPB
DC/DC Switching Converters 3A STEP-DOWN VLTG REG
Texas Instruments
1: $5.17
CN202J3RS215Q8
Rocker Switches & Paddle Switches DPST 16A ON-OFF ...
C&K Components
1: $2.96
TAP336K016CCS
Tantalum Capacitors - Solid Leaded 16V 33uF 10%
AVX
1: $1.23
1N5822
Schottky Diodes & Rectifiers Vr/40V Io/3A T/R
Fairchild Semiconductor
1: $0.53
VM3-01
Switch Accessories 3-GANG MNT BRACKET
Carling Technologies
1: $10.48
PE-51520NL
Fixed Inductors 400 UH 20% 3.6A
Pulse
1: $8.43
CU-476
Enclosures, Boxes, & Cases 6.00X3.25X1.84 NAT
Bud Industries
1: $11.60
647879-1
Heavy Duty Power Connectors CONTACT 50&75 SRIES 10 ...
TE Connectivity / AMP
1: $0.98
647845-8
Heavy Duty Power Connectors SERIES 50 HSG YELLOW
TE Connectivity / AMP
1: $1.84
1445715-1
Power to the Board 75A HSG SUBASY BLUE
TE Connectivity / AMP
1: $1.12
PV37X202C01B00
Trimmer Resistors - Through Hole 2Kohms Sealed 6mm ...
Murata Electronics
1: $2.36


This product is also available in:
165954354