Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
691-LRA211RSB/125N
Manufacturer Part #:

LRA211-RS-B/125N

Manufacturer:

Description: Rocker Switches & Paddle Switches SPST OFF-ON
Silverlight Page 1,888, Mouser Enhanced Catalog
PDF Page 1,888, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carling Technologies
Product Category: Rocker Switches & Paddle Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: OFF - NONE - ON
Current Rating: 16 A
Voltage Rating AC: 250 V
Termination Style: Lug
Actuator: Rocker
Mounting Style: Panel
Illumination: Illuminated
Illumination Color: Red
Contact Rating: 10 A at 250 V
Mounting Hole: Rectangle
Mounting Hole Size: 28.58 mm x 13.97 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
309 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.02
  25: $1.65
  50: $1.43
  100: $1.33
  500: $1.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C2012X7R1H105K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.24
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
2N2219A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.71
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
UVZ1E682MHD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $2.47
43031-0007
Headers & Wire Housings MALE 20-24 AWG BULK tin
Molex
1: $0.18
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
T90S1D12-24
General Purpose Relays SPST-NO PCB 24 VDC
TE Connectivity / P&B
1: $3.08
206138-8
Standard Circular Connector STD CABLE CLAMP 23
TE Connectivity / AMP
1: $5.24
FP301-1/2-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/2, ...
3M Electronic Specialty
1: $2.00
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
FP301-3/8-48"-Black-bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/8, ...
3M Electronic Specialty
1: $1.76
STW20NK50Z
MOSFET N-Ch 500 Volt 17 Amp Zener SuperMESH
STMicroelectronics
1: $3.12
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
L78L05ABZ
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.49
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
2N3771G
Transistors Bipolar - BJT 30A 40V 150W NPN
ON Semiconductor
1: $3.51
LRA911-RS-B/125N
Rocker Switches & Paddle Switches SPST OFF-ON
Carling Technologies
1: $1.54
LRA211-CR-B/125N
Rocker Switches & Paddle Switches SP ROCKER OFF-NO ...
Carling Technologies
1: $5.00
LRA211-CA-B/125N
Rocker Switches & Paddle Switches SP ROCKER OFF-ON
Carling Technologies
1: $3.68

171030384