|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
691-LRA211-CR-B/125N
Manufacturer Part #:

LRA211-CR-B/125N

Manufacturer:

Description:
Illuminated Rocker Switches SP ROCKER OFF-NONE-ON
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carling Technologies
Product Category: Illuminated Rocker Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: ON - OFF
Current Rating: 16 A
Voltage Rating AC: 250 V
Termination Style: Solder Lug
Actuator: Rocker
Mounting Style: Panel
Illumination: LED
Illumination Color: Red
Brand: Carling Technologies
Contact Rating: 10 A at 250 V
Packaging: Tray
Series: LRA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PS-1212 Sealed Lead Acid Battery 204
PS-1250F2 Sealed Lead Acid Battery 775
RJF21BSCC Modular Connectors / Ethernet Connectors 310
GSB3211311WEU USB Connectors 4,331
1729128 Fixed Terminal Blocks 6,075
1729131 Fixed Terminal Blocks 1,627
86303637BLF D-Sub Backshells 1,239
1897C SL005 Multi-Conductor Cables 5
LM317T Linear Voltage Regulators 4,215
9LG0612P4H001 DC Fans 35
Real Time Availability
Stock:
479 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.82
50:
$1.72
100:
$1.46
500:
$1.43
$1.40

To add to a project, please Log In.

130253816 189371948 121910155 167387259 107609394 133639882 165583196 171030384 187110232