|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
691-HM25M73
Manufacturer Part #:

HM25M-73

Manufacturer:

Description:
Toggle Switches TOGGLE SWITCH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carling Technologies
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: 3PST
Switch Function: (ON) - OFF - (ON)
Mounting Style: Panel
Termination Style: Quick Connect Terminal
Current Rating: 10 A
Voltage Rating AC: 250 VAC
Brand: Carling Technologies
Mounting Type: Bushing
Series: H/I
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 100
Multiples: 10
Pricing (USD)
100:
$18.73
200:
$17.29
500:
$16.05

To add to a project, please Log In.

189371948 133639882 167387259 171030384