Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
691-EA2B02664032EHB
Manufacturer Part #:

EA2-B0-26-640-32E-HB

Manufacturer:

Description: Circuit Breakers Cir Bkr, Hyd/Mag 2 Pole, Blk Act, 40A
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,021, Mouser Enhanced Catalog
PDF Page 2,021, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carling Technologies
RoHS: RoHS Compliant Details
Product: Hydraulic Magnetic Circuit Breakers
Product Type: Supplementary Protector / Motor Controller
Current Rating: 40 A
Voltage Rating AC: 600 V
Voltage Rating DC: 125 V
Number of Poles: 2 Poles
Actuator Type: Handle
Circuit Function: Series Trip (Current)
Series: E
Operating Temperature Range: - 40 C to + 85 C
Illuminated: No
Color: Black
Mounting Style: Panel
Termination Style: Wire
Type: Branch Circuit Protection
Voltage Rating: 480 VAC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $77.49
  5: $52.24
  10: $44.75
  25: $41.77

To add to a project, please Log In.


193628201 192310777 165954354 186655707