Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
691-EA1B02645032EFB
Manufacturer Part #:

EA1-B0-26-450-32E-FB

Manufacturer:

Description: Circuit Breakers Cir Bkr, Hyd/Mag 1 Pole, Blk Act, 5A
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,021, Mouser Enhanced Catalog
PDF Page 2,021, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carling Technologies
RoHS: RoHS Compliant Details
Product: Hydraulic Magnetic Circuit Breakers
Product Type: Supplementary Protector / Motor Controller
Current Rating: 5 A
Voltage Rating AC: 600 V
Voltage Rating DC: 125 V
Number of Poles: 1 Pole
Actuator Type: Handle
Circuit Function: Series Trip (Current)
Series: E
Operating Temperature Range: - 40 C to + 85 C
Illuminated: No
Color: Black
Mounting Style: Panel
Termination Style: Wire
Type: Branch Circuit Protection
Voltage Rating: 125 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
97 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.02
  5: $17.45
  10: $17.01
  25: $16.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PBPA19005UNF
Racks & Rack Cabinet Accessories 5.25" PANEL Unfin ...
Hammond Manufacturing
1: $20.67
PBPA19008UNF
Racks & Rack Cabinet Accessories 8.75" PANEL Unfin ...
Hammond Manufacturing
1: $28.78
SD-150C-24
DC/DC Converters 151.2W 24V 6.3A Input 36-72VDC
Mean Well
1: $75.14


This product is also available in:
193628201 165954354 192310777