Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
691-EA1B02461012ACC
Manufacturer Part #:

EA1-B0-24-610-12A-CC

Manufacturer:

Description: Circuit Breakers 10 A ONE POLE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carling Technologies
Product Category: Circuit Breakers
RoHS: In Transition
Product: Hydraulic Magnetic Circuit Breakers
Product Type: Supplementary Protector / Motor Controller
Current Rating: 10 A
Voltage Rating AC: 600 V
Voltage Rating DC: 125 V
Number of Poles: 1 Pole
Actuator Type: Handle
Circuit Function: Series Trip (Current)
Series: E
Operating Temperature Range: - 40 C to + 85 C
Illuminated: No
Color: White
Dielectric Strength: 2.2 V
Length: 120.65 mm
Mounting Style: Panel
Termination Style: Threaded Stud
Trip Time: 2 s to 15 s
Type: Circuit Breakers
Voltage Rating: 600 VAC, 125 VDC
Width: 69.85 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.24
  25: $26.34
  50: $23.94
  100: $23.35
  500: $22.45
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HE-1040
Circuit Breaker Accessories CIRCUIT BREAKER BOOT 1 ...
APM HEXSEAL
1: $18.63
206060-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.03
H4CPC4DI
Solar Connectors / Photovoltaic Connectors SOLAR H ...
Amphenol Industrial
1: $4.40
H4CPC2DI
Solar Connectors / Photovoltaic Connectors SOLAR H ...
Amphenol Industrial
1: $5.02
66601-9
Standard Circular Contacts TIN SOCKET 18-14 AWG
TE Connectivity / AMP
1: $0.47
66602-8
Standard Circular Contacts III+ PIN 18-14 SN-P6
TE Connectivity / AMP
1: $0.44
206153-1
Standard Circular Connector RECEPTACLE 4 PIN free ...
TE Connectivity / AMP
1: $3.45
108-1MS1T1B1M1QE-EVX
Toggle Switches SWITCH TOGGLE SPDT
Mountain Switch
1: $2.09
H4CPM2DI
Solar Connectors / Photovoltaic Connectors HELIOS ...
Amphenol Industrial
1: $3.55
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
208800-1
Standard Circular Connector SLG CAP METAL 11
TE Connectivity / AMP
1: $7.25
C4D0206N-A
Rotary Switches 02-06POS/2P/1 DECK
Electroswitch
1: $19.04
2970
D-Sub Tools & Hardware POP-DB25 1.67 IN
Heyco
1: $0.72
2968
D-Sub Tools & Hardware POP-DB15 1.13 IN
Heyco
1: $0.61
2723
Cable Mounting & Accessories DP 1093 BLK
Heyco
1: $0.23
2713
Cable Mounting & Accessories DP 1000 BLK
Heyco
1: $0.21
2184
Cable Mounting & Accessories UB 1375 BLK
Heyco
1: $0.27
2157
Cable Mounting & Accessories UB 1093 BLK
Heyco
1: $0.23
2137
Cable Mounting & Accessories UB 1000 BLK
Heyco
1: $0.22
RH0256R000FE02
Wirewound Resistors - Chassis Mount 25watts 6ohms ...
Vishay/Dale
1: $4.15


152891228 192310777 186655707 165954354