|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
691-CMB15311C3NBA
Manufacturer Part #:

CMB-153-11C3N-B-A

Manufacturer:

Description:
Circuit Breakers 15 AMP PLASTIC BLK
Mouser Online Catalog Page 2,039, Mouser Online Catalog
PDF Page 2,039, PDF Catalog Page
CMB-153-11C3N-B-A Datasheet CMB-153-11C3N-B-A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carling Technologies
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Thermal Circuit Breakers
Type: Thermal
Current Rating: 15 A
Voltage Rating AC: 125 V to 250 V
Voltage Rating DC: 32 VDC
Number of Poles: 1 Pole
Brand: Carling Technologies
Actuator Type: Pushbutton
Series: CMB
Operating Temperature Range: - 10 C to + 60 C
Illuminated: Not Illuminated
Height: 45.2 mm
Length: 29.3 mm
Mounting Style: Panel
Packaging: Bulk
Product Type: Pushbutton Thermal Circuit Protector
Factory Pack Quantity: 500
Termination Style: Quick Connect
Voltage Rating: 250 VAC, 32 VDC
Width: 14 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
74HCT245N,652 Bus Transceivers 314
2FA53-73/TABS Toggle Switches 2,130
CMB-033-11C3N-B-A Circuit Breakers 186
738W-X2/03 AC Power Plugs & Receptacles 6,976
SS-23E06-G 5 Slide Switches 411
CMB-063-11C3N-B-A Circuit Breakers 67
FKP2C021001G00JSSD Film Capacitors 977
CMB-203-11C3N-B-A Circuit Breakers 28
CMB-053-11C3N-B-A Circuit Breakers 230
CMB-103-11C3N-B-A Circuit Breakers 59
Real Time Availability
Stock:
270 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.55
10:
$2.35
25:
$2.20
50:
$2.01
100:
$1.82
500:
$1.75
$1.50

To add to a project, please Log In.

165954354 191254007 156058099 189371948 165583196 186655707