Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
691-CMB03311C3NBA
Manufacturer Part #:

CMB-033-11C3N-B-A

Manufacturer:

Description:
Circuit Breakers 3 AMP PLASTIC BLK
Mouser Online Catalog Page 2,130, Mouser Online Catalog
PDF Page 2,130, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carling Technologies
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Thermal Circuit Breakers
Product Type: Thermal
Current Rating: 3 A
Voltage Rating AC: 125 V to 250 V
Voltage Rating DC: 32 V
Number of Poles: 1 Pole
Brand: Carling Technologies
Actuator Type: Pushbutton
Series: C
Operating Temperature Range: - 10 C to + 60 C
Illuminated: Not Illuminated
Color: Black
Dielectric Strength: 2.5 kV
Height: 45.2 mm
Length: 29.3 mm
Mounting Style: Panel
Factory Pack Quantity: 100
Termination Style: Quick Connect
Trip Time: 4 s to 40 s
Type: Pushbutton Thermal Circuit Protector
Voltage Rating: 250 VAC, 32 VDC
Width: 14 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AFK227M50G24T-F Aluminum Electrolytic Capacitors - SMD 3,393
DNF14-250FIB-C Terminals 6,785
CMB-153-11C3N-B-A Circuit Breakers 809
CMB-103-11C3N-B-A Circuit Breakers 107
CMB-073-11C3N-B-A Circuit Breakers 97
CMB-203-11C3N-B-A Circuit Breakers 125
PV14-6FN-M Terminals 1,630
CMB-053-11C3N-B-A Circuit Breakers 116
1-1423696-6 Circuit Breaker Accessories 368
CMB-063-11C3N-B-A Circuit Breakers 8
Real Time Availability
Stock:
482 Can Ship Immediately

On Order: 600 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.44
  10: $2.87
  25: $2.73
  50: $2.62
  100: $2.35

To add to a project, please Log In.


This product is also available in:
165954354 165583196 156058099 186655707 191254007 189371948