|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
691-CA2B034630121D
Manufacturer Part #:

CA2-B0-34-630-121-D

Manufacturer:

Description:
Circuit Breakers 30 A TWO POLE
Mouser Online Catalog Page 2,038, Mouser Online Catalog
PDF Page 2,038, PDF Catalog Page
CA2-B0-34-630-121-D Datasheet CA2-B0-34-630-121-D Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carling Technologies
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Hydraulic Magnetic Circuit Breakers
Type: Supplementary Protector / Motor Controller
Current Rating: 30 A
Voltage Rating AC: 277 V
Voltage Rating DC: 80 VDC
Number of Poles: 2 Pole
Brand: Carling Technologies
Actuator Type: Handle
Series: C Series
Operating Temperature Range: - 40 C to + 85 C
Illuminated: Not Illuminated
Length: 52.37 mm
Mounting Style: Panel
Packaging: Bulk
Product Type: Circuit Breaker
Factory Pack Quantity: 10
Termination Style: Threaded Stud
Voltage Rating: 277 VAC, 80 VDC
Width: 19.18 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CT1020 Circuit Breaker Accessories 17
ImageMfr. Part #DescriptionStock 
CLB300CTP LED Lenses 165,208
7964-6500EC Headers & Wire Housings 285
89150-0103 Headers & Wire Housings 219
RH050R5000FE02 Wirewound Resistors - Chassis Mount 273
271-10K-RC Metal Film Resistors - Through Hole 427,889
Real Time Availability
Stock:
26 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$53.47
10:
$50.44
25:
$47.74
50:
$45.58

To add to a project, please Log In.

165954354 105776769 192310777 152891228 189371948 156058099 165583196 186655707 191254007