Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
691-CA1B034630121D
Manufacturer Part #:

CA1-B0-34-630-121-D

Manufacturer:

Description: Circuit Breakers 30 A ONE POLE
Silverlight Page 2,021, Mouser Enhanced Catalog
PDF Page 2,021, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carling Technologies
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Hydraulic Magnetic Circuit Breakers
Product Type: Supplementary Protector / Motor Controller
Current Rating: 30 A
Voltage Rating AC: 277 V
Voltage Rating DC: 80 V
Number of Poles: 1 Pole
Actuator Type: Handle
Circuit Function: Series Trip (Current)
Series: C
Operating Temperature Range: - 55 C to + 85 C
Illuminated: No
Color: Black
Dielectric Strength: 1.96 kV
Length: 52.37 mm
Mounting Style: Panel
Termination Style: Threaded Stud
Trip Time: 0.6 s to 20 s
Type: Circuit Breaker
Voltage Rating: 277 VAC, 80 VDC
Width: 19.18 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $30.28
  10: $21.45
  25: $19.81
  50: $16.70
  100: $15.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM723CH/NOPB
Linear Regulators - Standard
Texas Instruments
1: $7.61
723
Plastic Hardware .937 DIA RECESS BUMP
Keystone Electronics
1: $0.79
XT484LC4
General Purpose Relays DPDT 24 VDC LED & PD OP CIR ...
TE Connectivity / Schrack
1: $8.90
140J1
Terminal Block Tools & Accessories TYPE A JUMPER-1 ...
Cinch
1: $0.32
6086
Anti-Static Control Products TOUCH TESTER FOR S
Pomona Electronics
1: $143.58
299 SV005
Hook-up Wire 24AWG BUS BAR WIRE 100ft SPOOL SILVER
Alpha Wire
1: $37.37
2N2102
Transistors Bipolar - BJT NPN Ampl/Switch
Central Semiconductor
1: $1.70
2N718A
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $1.62
RH02550R00FC02
Wirewound Resistors - Chassis Mount 25watts 50ohms ...
Vishay/Dale
1: $3.64
FK26C0G1H473J
Multilayer Ceramic Capacitors MLCC - Leaded 0.047u ...
TDK
1: $0.50
1N459A
Rectifiers High Conductance Low Leakage
Fairchild Semiconductor
1: $0.10
CA2-B0-34-640-121-D
Circuit Breakers 40 A TWO POLE
Carling Technologies
1: $75.48
MAL202138159E3
Aluminum Electrolytic Capacitors - Leaded 15uF 63v ...
Vishay/BC Components
1: $1.20
F20-300
Power Transformers 20VCT@.3A 10V@.6A SINGLE PRIMAR ...
Triad Magnetics
1: $8.64
M1265-3005-SS
Standoffs & Spacers M3X0.5 FEM 18mm SS Stdoff
RAF Electronic Hardware
1: $1.43
4171000XX-3
Display Modules DVI-DVGA Contrller w/TTL & LVDS SF ...
Digital View
1: $130.80
441-R374-RD-GR
Fuse Holders 10A 250VAC RED CAP
Eagle Plastic Devices
1: $1.76
M1267-3005-SS
Standoffs & Spacers M3X0.5 FEM 20mm SS Stdoff
RAF Electronic Hardware
1: $1.47
FK26X7R2A224K
Multilayer Ceramic Capacitors MLCC - Leaded 0.22uF ...
TDK
1: $0.25
CA1-B0-34-650-121-D
Circuit Breakers 50 A ONE POLE
Carling Technologies
1: $27.52


This product is also available in:
152891228 192310777 105776769 165954354