Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
691-AF1B0346251G1C
Manufacturer Part #:

AF1-B0-34-625-1G1-C

Manufacturer:

Description: Circuit Breakers 25 A ONE POLE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carling Technologies
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Hydraulic Magnetic Circuit Breakers
Product Type: Supplementary Protector / Motor Controller
Current Rating: 25 A
Voltage Rating AC: 277 V
Voltage Rating DC: 80 V
Number of Poles: 1 Pole
Actuator Type: Rocker
Circuit Function: Series Trip (Current)
Series: A
Operating Temperature Range: - 40 C to + 85 C
Illuminated: No
Color: White
Dielectric Strength: 1.5 kV
Length: 50.8 mm
Mounting Style: Panel
Termination Style: Quick Connect
Trip Time: 0.6 s to 20 s
Type: Circuit Breaker
Voltage Rating: 277 VAC, 80 VDC
Width: 19.18 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
165 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $30.01
  10: $21.26
  25: $19.63
  50: $17.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MA1-B-34-625-1-A26-B-C
Circuit Breakers 25 A ONE POLE ANGLED
Carling Technologies
1: $20.13


This product is also available in:
165954354 150461392