Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
691-AA1B0114252D1C
Manufacturer Part #:

AA1-B0-11-425-2D1-C

Manufacturer:

Description:
Circuit Breakers 1 POLE DC ULTRA SHORT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carling Technologies
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Hydraulic Magnetic Circuit Breakers
Product Type: Supplementary Protector / Motor Controller
Current Rating: 2.5 A
Voltage Rating AC: 277 V
Voltage Rating DC: 80 V
Number of Poles: 1 Pole
Brand: Carling Technologies
Actuator Type: Handle
Circuit Function: Series Trip (Current)
Series: A
Operating Temperature Range: - 40 C to + 85 C
Illuminated: Not Illuminated
Color: Black
Dielectric Strength: 1.5 V
Height: 50.8 mm
Length: 41.66 mm
Mounting Style: Panel
Factory Pack Quantity: 10
Termination Style: Screw
Voltage Rating: 277 VAC, 80 VDC
Width: 19.18 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HOA1405-002 Optical Switches, Reflective, Phototransistor Output 1,753
AA1-B0-11-250-2D1-C Circuit Breakers 7
AA1-B0-10-425-2D1-C Circuit Breakers 1
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.99
  10: $23.93
  25: $20.95
  50: $18.26
  100: $17.38
  500: $16.52

To add to a project, please Log In.


This product is also available in:
150461392 165954354 191254007 189371948 156058099 165583196 186655707