|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
691-6FC53-73/TABS
Manufacturer Part #:

6FC53-73/TABS

Manufacturer:

Description:
Toggle Switches SPDT (ON)-OFF-(ON) MOMENTARY TOGGLE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carling Technologies
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: (ON) - OFF - (ON)
Mounting Style: Panel
Termination Style: Quick Connect Terminal
Current Rating: 10 A
Voltage Rating AC: 250 V
Bushing Size: 15/32-32
Brand: Carling Technologies
Actuator: Bat
Mounting Type: Bushing
Packaging: Bulk
Series: F
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
272-06747 Switch Hardware 2,016
380-08602 Switch Hardware 82
380-08810 Switch Hardware 105
380-08693 Switch Hardware 293
272-06935 Switch Hardware 295
272-07258 Switch Hardware 309
272-06764 Switch Hardware 35
ImageMfr. Part #DescriptionStock 
712A DC Power Connectors 9,259
MW22B-3-10K Precision Potentiometers 1,228
DMS-20PC-1-RL-C Digital Panel Meters 414
RTE24024 General Purpose Relays 5,651
2FA53-73/TABS Toggle Switches 2,131
2GK51-73 Toggle Switches 3,914
1561B Standoffs & Spacers 1,621
MW22B-10-100K Precision Potentiometers 31
N1030-17 Switch Hardware 40
B8J75RE Wirewound Resistors - Through Hole 76
Real Time Availability
Stock:
372 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.84
25:
$4.54
50:
$4.36
100:
$4.22
200:
$3.91

To add to a project, please Log In.

139005548 165583196 148847885 189371948 133639882 171030384 167387259