|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
691-651122-WW-0N
Manufacturer Part #:

651122-WW-0N

Manufacturer:

Description:
Rocker Switches ON NONE OFF 651 SERIES
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carling Technologies
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Switch Function: ON - OFF
Current Rating: 12 A
Voltage Rating AC: 250 V
Termination Style: Quick Connect Terminal
Brand: Carling Technologies
Actuator: Rocker
Color: White
Mounting Style: Panel
Contact Rating: 12 A at 125 V, 10 A at 250 V
Housing Material: Nylon
Life: 100000 Cycles
Operating Temperature Range: 0 C to + 85 C
Series: 651
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
19002-0001 Terminals 10,895
19003-0040 Terminals 25,812
651682-WW-0N Rocker Switches 51
RHA0E102MCN1GS Aluminum Organic Polymer Capacitors 354
19129-0039 Terminals 2,503
Real Time Availability
Stock:
200 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.29
25:
$1.91
50:
$1.84
100:
$1.76
500:
$1.63
$1.39
$1.18
$1.01

To add to a project, please Log In.

133639882 165583196 187110232 107609394 171030384 189371948 121910155 130253816 148847885 167387259