Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
691-64112210
Manufacturer Part #:

64112210

Manufacturer:

Description: Pushbutton Switches DP ON-OFF SOLDER LUG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carling Technologies
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: DP
Switch Function: ON - OFF
Current Rating: 5 A
Voltage Rating AC: 250 V
Mounting Style: Through Hole
Termination Style: Solder
Contact Plating: Nickel
Actuator: Round
Housing Material: Polyester
Mounting Hole: Round
Mounting Hole Diameter: 12.7 mm
Series: 641
Terminal Seal: Epoxy
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 32 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.18
  25: $8.70
  50: $7.65
  100: $7.46
  500: $7.24
  1,000: $7.17
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
380-08810
Switch Accessories .636 X.155 DRESS NUT
Carling Technologies
1: $0.80
380-08693
Switch Accessories KNURLED NUT
Carling Technologies
1: $0.36
380-08602
Switch Accessories HEX NUT
Carling Technologies
1: $0.36
272-07258
Switch Accessories
Carling Technologies
1: $0.96
272-06935
Switch Accessories INDICATOR PLATE
Carling Technologies
1: $0.68
272-06764
Switch Accessories Bushin Accessory Toggle Switch
Carling Technologies
1: $0.41
272-06747
Switch Accessories INDICATOR PLATE
Carling Technologies
1: $1.37
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
112BX
Phone Connectors 3C ENCLOSED 1/4"
Switchcraft
1: $2.46
11
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
2N6284
Transistors Darlington NPN Darlington Sw
STMicroelectronics
1: $3.46
35HDLBAUS
Phone Connectors 3.5mm Locking Blk Body Gld Pin
Switchcraft
1: $11.92
C315C104M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.30
291-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
D3FBXAU
XLR Connectors 3 PIN FEMALE RECEPT
Switchcraft
1: $12.78
35LJNAUS
Phone Connectors 3.5mm Inline Jack Silver Ct. Sm C ...
Switchcraft
1: $13.24
1590STPCBK
Enclosures, Boxes, & Cases OCTAGON STOMP BLACK 5.2 ...
Hammond Manufacturing
1: $13.21

196104556 171030384