Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
691-2M1SP1T1B4VS5QE
Manufacturer Part #:

2M1-SP1-T1-B4-VS5QE

Manufacturer:

Description:
Toggle Switches MINI TOGGLE PC MNT ON-NONE-ON
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carling Technologies
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - ON
Current Rating: 5 A
Voltage Rating AC: 277 V
Voltage Rating DC: 80 V
Termination Style: Solder Pin
Mounting Style: Through Hole
Brand: Carling Technologies
Actuator: Bat
Terminal Seal: Sealed
Contact Plating: Silver
Mounting Hole: Round
Mounting Hole Diameter: 6.35 mm
Mounting Type: Bracket
Series: 2M
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
380-08810 Switch Hardware 811
380-08602 Switch Hardware 506
272-07258 Switch Hardware 337
272-06935 Switch Hardware 246
272-06764 Switch Hardware 44
380-08693 Switch Hardware 10
ImageMfr. Part #DescriptionStock 
AC05000003609JAC00 Wirewound Resistors - Through Hole 929
45J20RE Wirewound Resistors - Through Hole 238
2M1-SP3-T1-B1-M2QE Toggle Switches 251
CPF336R500FHRE6 Metal Film Resistors - Through Hole 375
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 500
Multiples: 500
Pricing (USD)
  500: $2.89
  1,000: $2.82
  2,000: $2.72
  5,000: Quote

To add to a project, please Log In.

130598530 133639882 189371948 167387259 171030384