|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
691-272-06747
Manufacturer Part #:

272-06747

Manufacturer:

Description:
Switch Hardware INDICATOR PLATE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carling Technologies
Product Category: Switch Hardware
RoHS: RoHS Compliant Details
Product: Hardware
Type: Washer
For Use With: Pushbutton, Toggle Switches
Designed for: Various
Brand: Carling Technologies
Illumination: None
Mounting Style: Panel
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2FA54-73 Toggle Switches 717
2BL62-73 Toggle Switches 56
2FA53-73/TABS Toggle Switches 2,014
2GK51-73 Toggle Switches 3,858
2M1-DP1-T1-B1-M1QE Toggle Switches 158
380-08810 Switch Hardware 105
380-08602 Switch Hardware 82
125BSE Transformers Audio & Signal 2
272-06935 Switch Hardware 295
380-08693 Switch Hardware 293
Real Time Availability
Stock:
2,016 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.51
50:
$0.495
100:
$0.463
500:
$0.44
$0.386

To add to a project, please Log In.

189371948 171030384 133639882 165583196 167387259