Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
962-10758
Manufacturer Part #:

10758

Manufacturer:

Description: LED Lighting Lenses Optic 30mm
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 103, Mouser Enhanced Catalog
PDF Page 103, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carclo
RoHS: RoHS Compliant Details
Type: Lenses
For Use With: Cree, Luxeon. Osram, SSC
Diameter: 30 mm
Packaging: Tray
Height: 15.15 mm
Shape: Round
Factory Pack Quantity: 40
Style: Transparent
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
318 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.56
  10: $4.18
  50: $3.57
  100: $3.04
  250: $2.66
  500: $2.51
  1,000: $2.36
  2,500: $2.20
  5,000: $2.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XMLCTW-A0-0000-00C3ACC02
High Power LEDs - Multi-Color RGB-White
Cree, Inc.
1: $11.77
XMLBWT-02-0000-0000T5051
High Power LEDs - White Cool White, 6200 K 260lm, ...
Cree, Inc.
1: $4.40
XPGBWT-L1-R250-00H51
High Power LEDs - White Cool White 139lm Xlamp XP- ...
Cree, Inc.
1: $4.58
STCS2ASPR
LED Lighting Drivers 2 A Max Const LED Driver
STMicroelectronics
1: $2.67
MCE4CT-A2-0000-00A5AAAA1
High Power LEDs - Multi-Color XLAMP MCE 100LM RGBW ...
Cree, Inc.
1: $20.03
DS1340Z-33+
Real Time Clock I2C RTC w/Trickle Charger
Maxim Integrated
1: $3.29
10757
LED Lighting Lenses Optic 30mm
Carclo Technical Plastics
1: $4.56
CA10715_Boom-S
LED Lighting Reflectors ACRICHE P7 SNGL REFLECTOR- ...
Ledil
1: $2.46
45KN018-GRX
Knobs & Dials BLACK .75"D X .46"H
Eagle Plastic Devices
1: $0.96
FCN10785_LE1-REC
LED Lighting Lenses with Holder LEDENGIN 5W SNGL L ...
Ledil
1: $2.19
10756
LED Lighting Lenses Optic 30mm
Carclo Technical Plastics
1: $4.56
10003/15
LED Lighting Lenses Optic 20mm
Carclo Technical Plastics
1: $1.95
LL01CR-DG30L
LED Lighting Lenses Single Lens 28.8x16.5 30 deg
LedLink Optics
1: $2.53
10962
LED Lighting Lenses Optic 30mm
Carclo Technical Plastics
1: $0.87
10108
LED Lighting Lenses Optic 26.5mm
Carclo Technical Plastics
1: $2.91
10755
LED Lighting Lenses Optic 30mm
Carclo Technical Plastics
1: $4.56
C12500_MIRA-M
LED Lighting Lenses Round Lens 32.4mm
Ledil
1: $1.83
C12097_MINNIE-WWW
LED Lighting Reflectors Reflector
Ledil
1: $2.12
C12501_MIRA-W
LED Lighting Lenses Round Lens 32.4mm
Ledil
1: $1.83
C10686_EVA-W
LED Lighting Lenses CREE MC-E SNGL LENS FLNG MNT N ...
Ledil
1: $2.11

168006780 124773028