|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
962-10757
Manufacturer Part #:

10757

Manufacturer:

Description:
LED Lighting Lenses Optic 30mm
Mouser Online Catalog Page 116, Mouser Online Catalog
PDF Page 116, PDF Catalog Page
10757 Datasheet 10757 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carclo
Product Category: LED Lighting Lenses
RoHS: RoHS Compliant Details
Type: Lenses
For Use With: Cree, Luxeon. Osram, SSC
Diameter: 30 mm
Packaging: Tray
Brand: Carclo Technical Plastics
Height: 15.15 mm
Shape: Round
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
10966 LED Lighting Mounting Accessories 268
10393 LED Lighting Lenses 128
10962 LED Lighting Mounting Accessories 988
10395 LED Lighting Lenses 278
10756 LED Lighting Lenses 22
10108 LED Lighting Lenses 82
10124 LED Lighting Lenses 73
10394 LED Lighting Lenses 46
10758 LED Lighting Lenses 69
Real Time Availability
Stock:
173 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.56
10:
$4.18
50:
$3.57
100:
$3.04
250:
$2.66
500:
$2.51
$2.36
$2.20
$2.05

To add to a project, please Log In.

168006780 124773028 143830772 121159121 146259450 101701376