|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
962-10628
Manufacturer Part #:

10628

Manufacturer:

Description:
LED Lighting Lenses Optic, Bubble
Mouser Online Catalog Page 116, Mouser Online Catalog
PDF Page 116, PDF Catalog Page
10628 Datasheet 10628 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carclo
Product Category: LED Lighting Lenses
RoHS: RoHS Compliant Details
Type: Lenses
For Use With: Luxeon Rebel, Cree XP-E, XP-G
Diameter: 19.7 mm
Packaging: Tray
Brand: Carclo Technical Plastics
Height: 10 mm
Shape: Round
Factory Pack Quantity: 48
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPEBRY-L1-0000-00R01 High Power LEDs - Single Color 5,586
10620 LED Lighting Lenses 732
10193 LED Lighting Lenses 613
10048 LED Lighting Lenses 51
10406 LED Lighting Lenses 204
R-003 LED Lighting Lenses 107
R-001s LED Lighting Lenses 202
10140 LED Lighting Lenses 140
10403 LED Lighting Lenses 59
Real Time Availability
Stock:
77 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.28
10:
$2.09
50:
$1.79
100:
$1.52
250:
$1.33
500:
$1.25
$1.18
$1.10
$1.03

To add to a project, please Log In.

170198715 124773028 121159121 146259450 101701376