|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
962-10566
Manufacturer Part #:

10566

Manufacturer:

Description:
LED Lighting Mounting Accessories Optic 20mm
Mouser Online Catalog Page 116, Mouser Online Catalog
PDF Page 116, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carclo
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: Holder
For Use With: Cree Xlamp MC-E, Nichia NFSW
Packaging: Bulk
Brand: Carclo Technical Plastics
Color: Black
Diameter: 21.48 mm
Height: 11.7 mm
Shape: Round
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST-LINK/V2 Programmers - Processor Based 94
FSM4JH Tactile Switches 48,548
SE2432L-R RF Front End 5,439
10193 LED Lighting Lenses 613
10170 LED Lighting Lenses 591
10750 LED Lighting Mounting Accessories 2,988
10196 LED Lighting Lenses 81
XPEBGR-L1-R250-00D01 High Power LEDs - Single Color 325
10140 LED Lighting Lenses 140
XPEBRD-L1-R250-00502 High Power LEDs - Single Color 230
Real Time Availability
Stock:
654 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.39
10:
$0.36
50:
$0.31
100:
$0.26
250:
$0.23
500:
$0.21
$0.20
$0.19
$0.18

To add to a project, please Log In.

170198715 124773028 137225382 146259450 121159121 150377908