|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
962-10510
Manufacturer Part #:

10510

Manufacturer:

Description:
LED Lighting Lenses Optic 10mm
Mouser Online Catalog Page 116, Mouser Online Catalog
PDF Page 116, PDF Catalog Page
10510 Datasheet 10510 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carclo
Product Category: LED Lighting Lenses
RoHS: RoHS Compliant Details
Type: Lenses
For Use With: Luxeon Rebel, Cree XP-E, Osram SSL
Diameter: 20 mm
Packaging: Tray
Brand: Carclo Technical Plastics
Height: 6 mm
Shape: Round
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ASMT-YTD2-0BB02 Standard LEDs - SMD 11,273
10415 LED Lighting Lenses 1,871
10412 LED Lighting Lenses 489
10417 LED Lighting Lenses 332
10507 LED Lighting Lenses 146
10509 LED Lighting Lenses 117
10508 LED Lighting Lenses 34
10511 LED Lighting Lenses 158
10414 LED Lighting Lenses 65
10413 LED Lighting Lenses 159
Real Time Availability
Stock:
94 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.79
10:
$2.56
50:
$2.19
100:
$1.86
250:
$1.63
500:
$1.53
$1.44
$1.35
$1.26

To add to a project, please Log In.

162870315 124773028 121159121 101701376 146259450