|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
962-10469
Manufacturer Part #:

10469

Manufacturer:

Description:
LED Lighting Mounting Accessories Optic 26.5mm
Mouser Online Catalog Page 116, Mouser Online Catalog
PDF Page 116, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carclo
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: Holder
For Use With: Acriche A2, SST-90, Aveon, Moonstone
Packaging: Bulk
Brand: Carclo Technical Plastics
Color: White
Diameter: 29 mm
Height: 15.8 mm
Shape: Round
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS2431+ EEPROM 48,239
51021-0400 Headers & Wire Housings 30,106
51021-0600 Headers & Wire Housings 12,017
LZC-C0CW0R-0065 High Power LEDs - White 52
10049 LED Lighting Lenses 457
10393 LED Lighting Lenses 128
10466 LED Lighting Mounting Accessories 2,760
LD W5AM-1U4U-35 High Power LEDs - Single Color 314
10461 LED Lighting Mounting Accessories 750
10460 LED Lighting Mounting Accessories 80
Real Time Availability
Stock:
384 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.39
10:
$0.36
50:
$0.31
100:
$0.26
250:
$0.23
500:
$0.21
$0.20
$0.19
$0.18

To add to a project, please Log In.

114932132 124773028 150377908 137225382 121159121 146259450