|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
962-10460
Manufacturer Part #:

10460

Manufacturer:

Description:
LED Lighting Mounting Accessories Optic
Mouser Online Catalog Page 116, Mouser Online Catalog
PDF Page 116, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carclo
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: Holder
For Use With: Nichia NFSW, Stanley 3U
Packaging: Bulk
Brand: Carclo Technical Plastics
Color: White
Diameter: 29 mm
Height: 14 mm
Shape: Round
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LZC-C0CW0R-0065 High Power LEDs - White 52
10466 LED Lighting Mounting Accessories 2,764
10461 LED Lighting Mounting Accessories 753
10469 LED Lighting Mounting Accessories 384
Real Time Availability
Stock:
80 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.39
10:
$0.36
50:
$0.31
100:
$0.26
250:
$0.23
500:
$0.21
$0.20
$0.19
$0.18

To add to a project, please Log In.

124773028 137225382 121159121 146259450 150377908