|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
962-10412
Manufacturer Part #:

10412

Manufacturer:

Description:
LED Lighting Lenses Optic 10mm
Mouser Online Catalog Page 116, Mouser Online Catalog
PDF Page 116, PDF Catalog Page
10412 Datasheet 10412 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carclo
Product Category: LED Lighting Lenses
RoHS: RoHS Compliant Details
Type: Lenses
For Use With: Cree, Luxeon, Nichia, Seoul, Oslon
Packaging: Tray
Brand: Carclo Technical Plastics
Height: 6 mm
Length: 9.9 mm
Shape: Square
Factory Pack Quantity: 40
Width: 9.9 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
10415 LED Lighting Lenses 1,871
10193 LED Lighting Lenses 39
10417 LED Lighting Lenses 332
804087 Thermal Substrates - MCPCB 323
10414 LED Lighting Lenses 65
10773 LED Lighting Lenses 65
10507 LED Lighting Lenses 146
12086 LED Lighting Lenses 61
10772 LED Lighting Lenses 9
10413 LED Lighting Lenses 159
Real Time Availability
Stock:
489 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.47
10:
$1.35
50:
$1.15
100:
$0.98
250:
$0.86
500:
$0.81
$0.76
$0.71
$0.66

To add to a project, please Log In.

121159121 162870315 124773028 101701376 146259450