|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
962-10211
Manufacturer Part #:

10211

Manufacturer:

Description:
LED Lighting Lenses Optic, Ripple Wide
Mouser Online Catalog Page 116, Mouser Online Catalog
PDF Page 116, PDF Catalog Page
10211 Datasheet 10211 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carclo
Product Category: LED Lighting Lenses
RoHS: RoHS Compliant Details
Type: Lenses
For Use With: Cree, Avago
Diameter: 20 mm
Packaging: Tray
Brand: Carclo Technical Plastics
Height: 9.6 mm
Shape: Round
Factory Pack Quantity: 48
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XKA2C-Z7T-W Zigbee / 802.15.4 Development Tools 23
BCR 320U E6327 LED Lighting Drivers 31,285
XMLCTW-A0-0000-00C3ACC02 High Power LEDs - Multi-Color 658
ATTINY261A-SU 8-bit Microcontrollers - MCU 1,857
1792863 Fixed Terminal Blocks 2,771
1792889 Fixed Terminal Blocks 3,398
HV9861ALG-G LED Lighting Drivers 3,482
LTRBGFSF-ABCB-QKYO-Z Standard LEDs - SMD 12,281
MC7805BDTRKG Linear Voltage Regulators 13,894
Real Time Availability
Stock:
1,053 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.95
10:
$1.79
50:
$1.53
100:
$1.30
250:
$1.14
500:
$1.07
$1.01
$0.94
$0.88

To add to a project, please Log In.

121159121 170198715 124773028 101701376 146259450