Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
962-10210
Manufacturer Part #:

10210

Manufacturer:

Description: LED Lighting Lenses Optic, Ripple Med
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 103, Mouser Enhanced Catalog
PDF Page 103, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carclo
RoHS: RoHS Compliant Details
Type: Lenses
For Use With: Cree, Avago
Diameter: 20 mm
Packaging: Tray
Height: 9.6 mm
Shape: Round
Factory Pack Quantity: 48
Style: Diffused
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,535 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.95
  10: $1.79
  50: $1.53
  100: $1.30
  250: $1.14
  500: $1.07
  1,000: $1.01
  2,500: $0.94
  5,000: $0.88

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
10211
LED Lighting Lenses Optic, Ripple Wide
Carclo Technical Plastics
1: $1.95
10193
LED Lighting Lenses Optic, Tight Plain Clear
Carclo Technical Plastics
1: $1.95
10194
LED Lighting Lenses Optic, Narrow Frosted
Carclo Technical Plastics
1: $1.95
10195
LED Lighting Lenses Optic, Medium Frosted
Carclo Technical Plastics
1: $1.95
10140
LED Lighting Lenses Optic, Wide Frosted
Carclo Technical Plastics
1: $1.95
SA-LED-151E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $5.26
10512
LED Lighting Lenses Optic 20mm
Carclo Technical Plastics
1: $0.39
10403
LED Lighting Lenses Optic, Bubble
Carclo Technical Plastics
1: $2.28
10208
LED Lighting Lenses Optic, Ripple Med
Carclo Technical Plastics
1: $1.95

170198715 124773028