|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
962-10209
Manufacturer Part #:

10209

Manufacturer:

Description:
LED Lighting Lenses Optic, Ripple Wide
Mouser Online Catalog Page 116, Mouser Online Catalog
PDF Page 116, PDF Catalog Page
10209 Datasheet 10209 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carclo
Product Category: LED Lighting Lenses
RoHS: RoHS Compliant Details
Type: Lenses
For Use With: Cree, Osram, Luxeon, Nichia
Diameter: 20 mm
Packaging: Tray
Brand: Carclo Technical Plastics
Height: 9.9 mm
Shape: Round
Factory Pack Quantity: 48
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRJ32ER71H475KE11L Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,816
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,514
PIC24EP512GP806-I/PT 16-bit Microcontrollers - MCU 2,561
C2012X5R1E226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,285
C2012X5R1V106K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,820
C2012X7S2A105K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,186
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,139
MRF89XAM8A-I/RM RF Modules 417
B360B-13-F Schottky Diodes & Rectifiers 14,043
10195 LED Lighting Lenses 90
Real Time Availability
Stock:
70 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.95
10:
$1.79
50:
$1.53
100:
$1.30
250:
$1.14
500:
$1.07
$1.01
$0.94
$0.88

To add to a project, please Log In.

170198715 124773028 101701376 146259450 121159121