|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
962-10200
Manufacturer Part #:

10200

Manufacturer:

Description:
LED Lighting Lenses Optic, Narrow Frosted
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carclo
Product Category: LED Lighting Lenses
RoHS: RoHS Compliant Details
Type: Lenses
For Use With: Cree, Avago
Diameter: 20 mm
Packaging: Tray
Brand: Carclo Technical Plastics
Height: 9.6 mm
Shape: Round
Factory Pack Quantity: 48
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
10193 LED Lighting Lenses 41
10048 LED Lighting Lenses 199
10412 LED Lighting Lenses 489
10417 LED Lighting Lenses 332
10199 LED Lighting Lenses 137
SM0805RC Standard LEDs - SMD 2,638
10194 LED Lighting Lenses 174
10507 LED Lighting Lenses 146
10511 LED Lighting Lenses 160
10628 LED Lighting Lenses 77
Real Time Availability
Stock:
86 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.95
10:
$1.79
50:
$1.53
100:
$1.30
250:
$1.14
500:
$1.07
$1.01
$0.94
$0.88

To add to a project, please Log In.

170198715 124773028 121159121 146259450 101701376