Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
962-10197
Manufacturer Part #:

10197

Manufacturer:

Description: LED Lighting Lenses Optic, Elliptical
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 103, Mouser Enhanced Catalog
PDF Page 103, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carclo
RoHS: RoHS Compliant Details
Type: Lenses
For Use With: Cree, Osram, Seoul, Nichia
Diameter: 20 mm
Packaging: Tray
Height: 9.9 mm
Shape: Round
Factory Pack Quantity: 48
Style: Diffused
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,332 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.95
  10: $1.79
  50: $1.53
  100: $1.30
  250: $1.14
  500: $1.07
  1,000: $1.01
  2,500: $0.94
  5,000: $0.88

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XPEBWT-L1-0000-00CE7
High Power LEDs - White White, 100lm
Cree, Inc.
1: $2.72
ERA-3AED102V
Thin Film Resistors - SMD 0603 1000ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
LF07WBP-3S
Standard Circular Connector 3P PLUG SHELL SZ 7 FEM ...
Hirose Connector
1: $13.97
H7EC-N-B
Counters & Tachometers SELF-PWRD TOTALIZER
Omron Industrial
1: $61.65
10757
LED Lighting Lenses Optic 30mm
Carclo Technical Plastics
1: $4.56
CA10715_Boom-S
LED Lighting Reflectors ACRICHE P7 SNGL REFLECTOR- ...
Ledil
1: $2.46
GRM188R60J475KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.20
FCN10785_LE1-REC
LED Lighting Lenses with Holder LEDENGIN 5W SNGL L ...
Ledil
1: $2.19
10196
LED Lighting Lenses Optic, Wide Frosted
Carclo Technical Plastics
1: $1.95
10195
LED Lighting Lenses Optic, Medium Frosted
Carclo Technical Plastics
1: $1.95
SA-LED-125E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $3.25
LF07WBR-3P
Standard Circular Connector 3P RECP SHELL SZ 7 MAL ...
Hirose Connector
1: $7.95
SA-LED-151E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $5.26
19712-4001
Terminals QUICK DISCONNECT TAB
Molex
1: $0.13
51103-0300
Headers & Wire Housings 2.50MM HSG 01X03P POS LOCK
Molex
1: $0.21
10198
LED Lighting Lenses Optic, Elliptical
Carclo Technical Plastics
1: $1.95
804090
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XP- ...
Bergquist Company
1: $1.01
10208
LED Lighting Lenses Optic, Ripple Med
Carclo Technical Plastics
1: $1.95
10734
LED Lighting Lenses Optic 20mm
Carclo Technical Plastics
1: $0.39
10733
LED Lighting Lenses Optic 20mm
Carclo Technical Plastics
1: $0.39

170198715 124773028