Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
962-10193
Manufacturer Part #:

10193

Manufacturer:

Description: LED Lighting Lenses Optic, Tight Plain Clear
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 103, Mouser Enhanced Catalog
PDF Page 103, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carclo
RoHS: RoHS Compliant Details
Type: Lenses
For Use With: Cree, Osram, Seoul, Nichia
Diameter: 20 mm
Packaging: Tray
Height: 9.9 mm
Shape: Round
Factory Pack Quantity: 48
Style: Transparent
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
698 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.95
  10: $1.79
  50: $1.53
  100: $1.30
  250: $1.14
  500: $1.07
  1,000: $1.01
  2,500: $0.94
  5,000: $0.88

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UMK212BB7225KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP, ...
Taiyo Yuden
1: $0.35
UMK316BBJ106ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.60
XMLBWT-02-0000-0000T5051
High Power LEDs - White Cool White, 6200 K 260lm, ...
Cree, Inc.
1: $4.40
DP83848CVV/NOPB
Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT
Texas Instruments
1: $5.35
105017-0001
USB Connectors MICRO USB B RECPT BTTM MNT SMT TH T ...
Molex
1: $0.87
DS8500-JND+
Telecom Line Management ICs HART Modem
Maxim Integrated
1: $11.87
TPS7A4501KTTR
Low Dropout Regulators - LDO 200 mA Lo Quies Crnt ...
Texas Instruments
1: $3.26
WSL2512R1000FEA
Current Sense Resistors - SMD 1watt .1ohms 1%
Vishay/Dale
1: $0.92
10170
LED Lighting Lenses Reflector, Wide
Carclo Technical Plastics
1: $1.14
10003
LED Lighting Lenses Optic 20mm
Carclo Technical Plastics
1: $1.95
10194
LED Lighting Lenses Optic, Narrow Frosted
Carclo Technical Plastics
1: $1.95
10195
LED Lighting Lenses Optic, Medium Frosted
Carclo Technical Plastics
1: $1.95
MLF1608C150K
Fixed Inductors 0603 15uH 10%
TDK
1: $0.38
10148
LED Lighting Lenses Optic 20mm
Carclo Technical Plastics
1: $0.39
10403
LED Lighting Lenses Optic, Bubble
Carclo Technical Plastics
1: $2.28
10048
LED Lighting Lenses Optic 26.5mm
Carclo Technical Plastics
1: $2.91
10208
LED Lighting Lenses Optic, Ripple Med
Carclo Technical Plastics
1: $1.95
10198
LED Lighting Lenses Optic, Elliptical
Carclo Technical Plastics
1: $1.95
161-1650-EX
Phone Connectors 2.5MM MONO
Kobiconn
1: $1.04
VAOL-SX1XAX-SA
High Power LEDs - White Warm White 1 Watt Starboar ...
VCC
500: $5.17

170198715 124773028