|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
962-10138
Manufacturer Part #:

10138

Manufacturer:

Description:
LED Lighting Lenses Optic 20mm
Mouser Online Catalog Page 116, Mouser Online Catalog
PDF Page 116, PDF Catalog Page
10138 Datasheet 10138 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Carclo
Product Category: LED Lighting Lenses
RoHS: RoHS Compliant Details
Type: Lenses
For Use With: Cree, Nichia, Seoul, LedEngin, Luminus, Oslon, Avago
Diameter: 20 mm
Packaging: Tray
Brand: Carclo Technical Plastics
Height: 9.9 mm
Shape: Round
Factory Pack Quantity: 48
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XHP70A-01-0000-0D0UH427G High Power LEDs - White 289
35RASMT2BHNTRX Phone Connectors 5,779
XMLBWT-00-0000-000LT60E3 High Power LEDs - White 1,257
MCP73213-A6SI/MF Battery Management 1,133
NE555P Timers & Support Products 23,680
10139 LED Lighting Lenses 223
10003 LED Lighting Lenses 937
10140 LED Lighting Lenses 140
10756 LED Lighting Lenses 22
Real Time Availability
Stock:
197 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.95
10:
$1.79
50:
$1.53
100:
$1.30
250:
$1.14
500:
$1.07
$1.01
$0.94
$0.88

To add to a project, please Log In.

170198715 124773028 121159121 146259450 101701376